104990123 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 1,75883 €
Datasheet
Display Modules - LED Character and Numeric Yellow-Green 14-Segment, Alphanumeric 2 Character Common Anode 2.2V 20mA 0.988" H x 0.835" W x 0.335" D (25.10mm x 21.20mm x 8.50mm) 18-DIP (0.600", 15.24mm), 17 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

104990123

DigiKey Part Number
104990123-ND
Manufacturer
Manufacturer Product Number
104990123
Description
DISP 14SEG 0.54" DBL Y-G 18DIP
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Yellow-Green 14-Segment, Alphanumeric 2 Character Common Anode 2.2V 20mA 0.988" H x 0.835" W x 0.335" D (25.10mm x 21.20mm x 8.50mm) 18-DIP (0.600", 15.24mm), 17 Leads
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
-
Packaging
Bulk
Part Status
Obsolete
Number of Characters
2
Size / Dimension
0.988" H x 0.835" W x 0.335" D (25.10mm x 21.20mm x 8.50mm)
Digit/Alpha Size
0.54" (13.72mm)
Display Type
14-Segment, Alphanumeric
Common Pin
Common Anode
Color
Yellow-Green
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Millicandela Rating
18mcd
Wavelength - Peak
571nm
Power Dissipation (Max)
50mW
Package / Case
18-DIP (0.600", 15.24mm), 17 Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes