
104990112 | |
|---|---|
DigiKey Part Number | 104990112-ND |
Manufacturer | |
Manufacturer Product Number | 104990112 |
Description | LED CBI DISP 10-SEG YLW-GREEN |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - 10 Wide, DIP Yellow-Green (x 10) 2.2V 60mA Rectangle with Flat Top |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Yellow-Green (x 10) | |
Wavelength - Peak | 571nm | |
Configuration | Bar - 10 Wide, DIP | |
Current | 60mA | |
Millicandela Rating | 18mcd | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage Rating | 2.2V | |
Mounting Type | - |

