104990109 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,95140 €
Datasheet
Image for 104990109 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

104990109

DigiKey Part Number
104990109-ND
Manufacturer
Manufacturer Product Number
104990109
Description
LED CBI DISPLAY 10-SEG RED
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Bar - 10 Wide, DIP Red (x 10) 2V 60mA Rectangle with Flat Top
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Red (x 10)
Wavelength - Peak
633nm
Configuration
Bar - 10 Wide, DIP
Current
60mA
Millicandela Rating
25mcd
Viewing Angle
-
Lens Type
-
Lens Style
Rectangle with Flat Top
Lens Size
-
Voltage Rating
2V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes