
104990107 | |
|---|---|
DigiKey Part Number | 104990107-ND |
Manufacturer | |
Manufacturer Product Number | 104990107 |
Description | LED CBI 10-SEG DISPLAY BLU |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - 10 Wide, DIP Blue (x 10) 3.2V 100mA Rectangle with Flat Top |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Blue (x 10) | |
Wavelength - Peak | 463nm | |
Configuration | Bar - 10 Wide, DIP | |
Current | 100mA | |
Millicandela Rating | 80mcd | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage Rating | 3.2V |


