
104990099 | |
|---|---|
DigiKey Part Number | 104990099-ND |
Manufacturer | |
Manufacturer Product Number | 104990099 |
Description | LED LGT BAR 15MM SQ BLU |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, DIP Blue Diffused, White 140mA Square with Flat Top 15.00mm |
Category | Configuration Bar - Single, DIP |
Manufacturer Seeed Technology Co., Ltd | Current 140mA |
Packaging Bulk | Lens Type Diffused, White |
Part Status Obsolete | Lens Style Square with Flat Top |
Color Blue | Lens Size 15.00mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XEMG29DX | SunLED | 0 | XEMG29DX-ND | 1,35806 € | Similar |


