
104990079 | |
|---|---|
DigiKey Part Number | 104990079-ND |
Manufacturer | |
Manufacturer Product Number | 104990079 |
Description | LCD SHIELD KIT BLACK ON GREEN |
Customer Reference | |
Detailed Description | Character LCD 16x2 Display Arduino Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | Arduino | |
Type | Display | |
Function | Character LCD 16x2 | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |

