
104990078 | |
|---|---|
DigiKey Part Number | 104990078-ND |
Manufacturer | |
Manufacturer Product Number | 104990078 |
Description | LCD MODULE 16 DIG 8 X 2 5V |
Customer Reference | |
Detailed Description | Character Display Module I2C |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Characters | 16.0 | |
Display Format | 8 x 2 | |
Character Format | - | |
Display Type | - | |
Display Mode | - | |
Character Size | - | |
Outline L x W x H | - | |
Viewing Area | - | |
Backlight | - | |
Voltage - Supply | 5V | |
Dot Size | - | |
Interface | I2C | |
Operating Temperature | - | |
Text Color | - | |
Background Color | - |

