
104990028 | |
|---|---|
DigiKey Part Number | 104990028-ND |
Manufacturer | |
Manufacturer Product Number | 104990028 |
Description | ADDRESS LED STRIP SERIAL RGB |
Customer Reference | |
Detailed Description | Addressable Lighting - 40 LED Strip Serial (Shift Register) Red, Green, Blue (RGB) |
Datasheet | Datasheet |
Category | Number of LEDs 40 |
Manufacturer Seeed Technology Co., Ltd | Color Red, Green, Blue (RGB) |
Packaging Bulk | Interface Serial (Shift Register) |
Part Status Obsolete | Mounting Type User Defined |
Configuration Strip |

