
104990025 | |
|---|---|
DigiKey Part Number | 104990025-ND |
Manufacturer | |
Manufacturer Product Number | 104990025 |
Description | 60MM 8X8 MATRIX LED RED/GREEN |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 8 x 8 Common Anode Row, Common Cathode Column Green, Red 2.1V Green, 1.8V Red 2.37" L x 2.37" W x 0.36" H (60.20mm x 60.20mm x 9.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Millicandela Rating | 12mcd Green, 13mcd Red | |
Internal Connection | Common Anode Row, Common Cathode Column | |
Size / Dimension | 2.37" L x 2.37" W x 0.36" H (60.20mm x 60.20mm x 9.10mm) | |
Color | Green, Red | |
Configuration | 8 x 8 | |
Voltage - Forward (Vf) (Typ) | 2.1V Green, 1.8V Red | |
Interface | - |

