
104990024 | |
|---|---|
DigiKey Part Number | 104990024-ND |
Manufacturer | |
Manufacturer Product Number | 104990024 |
Description | 20MM 8X8 MATRIX LED RED |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 8 x 8 Common Anode Row, Common Cathode Column Red 1.8V 0.80" L x 0.80" W x 0.23" H (20.20mm x 20.20mm x 5.90mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Millicandela Rating | 13mcd | |
Internal Connection | Common Anode Row, Common Cathode Column | |
Size / Dimension | 0.80" L x 0.80" W x 0.23" H (20.20mm x 20.20mm x 5.90mm) | |
Color | Red | |
Configuration | 8 x 8 | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Interface | - |

