
104990022 | |
|---|---|
DigiKey Part Number | 104990022-ND |
Manufacturer | |
Manufacturer Product Number | 104990022 |
Description | LASER DIODE 650NM 5MW 12MM DIA |
Customer Reference | |
Detailed Description | Laser Diode 650nm 5mW 3.5V, 4.5V 25mA Cylinder (12.0mm Dia) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Wavelength | 650nm | |
Voltage - Input | 3.5V, 4.5V | |
Current Rating (Amps) | 25mA | |
Power (Watts) | 5mW | |
Package / Case | Cylinder (12.0mm Dia) |


