_sml.jpg)
_sml.jpg)
_sml.jpg)
104990017 | |
|---|---|
DigiKey Part Number | 104990017-ND |
Manufacturer | |
Manufacturer Product Number | 104990017 |
Description | LCD MODULE 16 DIG 8 X 2 YLW/GRN |
Customer Reference | |
Detailed Description | Character Display Module 5 x 8 Dots w/Cursor LED - Yellow/Green Parallel, 8-Bit 58.00mm x 32.00mm x 9.50mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Characters | 16.0 | |
Display Format | 8 x 2 | |
Character Format | 5 x 8 Dots w/Cursor | |
Display Type | - | |
Display Mode | - | |
Character Size | 5.00mm H x 2.45mm W | |
Outline L x W x H | 58.00mm x 32.00mm x 9.50mm | |
Viewing Area | 35.00mm L x 15.00mm W | |
Backlight | LED - Yellow/Green | |
Voltage - Supply | 7V | |
Dot Size | 0.45mm W x 0.50mm H | |
Interface | Parallel, 8-Bit | |
Operating Temperature | 0°C ~ 50°C | |
Text Color | - | |
Background Color | - |

