_sml.jpg)
_sml.jpg)
_sml.jpg)
104990001 | |
|---|---|
DigiKey Part Number | 104990001-ND |
Manufacturer | |
Manufacturer Product Number | 104990001 |
Description | LCD MOD 32DIG 16X2 TRANS YLW/GRN |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow/Green Parallel, 8-Bit 80.00mm x 36.00mm x 15.80mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Characters | 32.0 | |
Display Format | 16 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | - | |
Outline L x W x H | 80.00mm x 36.00mm x 15.80mm | |
Viewing Area | - | |
Backlight | LED - Yellow/Green | |
Voltage - Supply | 4.7V ~ 5.3V | |
Dot Size | - | |
Interface | Parallel, 8-Bit | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Blue | |
Background Color | Yellow/Green |

