


104110001 | |
|---|---|
DigiKey Part Number | 1597-1022-ND |
Manufacturer | |
Manufacturer Product Number | 104110001 |
Description | RASPBERRY PI 3.2" DISPLAY |
Customer Reference | |
Detailed Description | 4DPi-32 LCD Touchscreen 3.2" Display Raspberry Pi Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | Raspberry Pi | |
Type | Display | |
Function | LCD Touchscreen 3.2" | |
Utilized IC / Part | 4DPi-32 | |
Contents | Board(s) | |
Note | - |

