Similar

104090000 | |
|---|---|
DigiKey Part Number | 104090000-ND |
Manufacturer | |
Manufacturer Product Number | 104090000 |
Description | LED RGB CLEAR 8MM ROUND T/H |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) LED Indication - Discrete 2.1V Red, 3.15V Green, 3.15V Blue Radial |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Color | ||
Configuration | Common Cathode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | - | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.1V Red, 3.15V Green, 3.15V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 50° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 625nm Red, 518nm Green, 466nm Blue | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 11.50mm |


