
104040001 | |
|---|---|
DigiKey Part Number | 104040001-ND |
Manufacturer | |
Manufacturer Product Number | 104040001 |
Description | XADOW - RGB OLED 96X64 |
Customer Reference | |
Detailed Description | SSD1331 OLED Display Xadow Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | Xadow | |
Type | Display | |
Function | OLED | |
Utilized IC / Part | SSD1331 | |
Contents | Board(s), Cable(s) | |
Note | - |

