
104040000 | |
|---|---|
DigiKey Part Number | 104040000-ND |
Manufacturer | |
Manufacturer Product Number | 104040000 |
Description | XADOW LED |
Customer Reference | |
Detailed Description | ATmega168PV LED Matrix 5x7 Opto Xadow Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | Xadow | |
Type | Opto | |
Function | LED Matrix 5x7 | |
Utilized IC / Part | ATmega168PV | |
Contents | Board(s), Cable(s) | |
Note | - |




