
104020268 | |
|---|---|
DigiKey Part Number | 1597-104020268-ND |
Manufacturer | |
Manufacturer Product Number | 104020268 |
Description | GROVE 1.22 INCH IPS DISPLAY 240 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | ST7789 LCD 1.22" Display Grove Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Grove | |
Type | Display | |
Function | LCD 1.22" | |
Utilized IC / Part | ST7789 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,76000 € | 6,76 € |
| Unit Price without VAT: | 6,76000 € |
|---|---|
| Unit Price with VAT: | 8,04440 € |

