
104020148 | |
|---|---|
DigiKey Part Number | 1597-104020148-ND |
Manufacturer | |
Manufacturer Product Number | 104020148 |
Description | 38MM 8*8 SQUARE MATRIX LED MATCH |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 8 x 8 Common Anode Green 5V I2C 1.48" L x 1.48" W x 0.29" H (37.70mm x 37.70mm x 7.30mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Millicandela Rating | 55mcd | |
Internal Connection | Common Anode | |
Size / Dimension | 1.48" L x 1.48" W x 0.29" H (37.70mm x 37.70mm x 7.30mm) | |
Color | Green | |
Configuration | 8 x 8 | |
Voltage - Forward (Vf) (Typ) | 5V | |
Interface | I2C |



