
104020003 | |
|---|---|
DigiKey Part Number | 1597-104020003-ND |
Manufacturer | |
Manufacturer Product Number | 104020003 |
Description | XX |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Connector Board Interface Grove Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Grove | |
Type | Interface | |
Function | Connector Board | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 2,99444 € | 26,95 € |
| Unit Price without VAT: | 2,99444 € |
|---|---|
| Unit Price with VAT: | 3,56338 € |

