


104020001 | |
|---|---|
DigiKey Part Number | 104020001-ND |
Manufacturer | |
Manufacturer Product Number | 104020001 |
Description | GROVE VARIABLE COLOR LED |
Customer Reference | |
Detailed Description | LED RGB 8mm Opto Grove Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | Grove | |
Type | Opto | |
Function | LED RGB 8mm | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |

