


104010000 | |
|---|---|
DigiKey Part Number | 104010000-ND |
Manufacturer | |
Manufacturer Product Number | 104010000 |
Description | XADOW OLED 0.96'' |
Customer Reference | |
Detailed Description | OLED 0.96" Display Xadow Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | Xadow | |
Type | Display | |
Function | OLED 0.96" | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |


