
103990565 | |
|---|---|
DigiKey Part Number | 1597-103990565-ND |
Manufacturer | |
Manufacturer Product Number | 103990565 |
Description | M.2 NGFF KEY-M TO SATA 2 PORT |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | JMB582 M.2 to SATA Interface ODYSSEY-X86J4105 Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | ODYSSEY-X86J4105 | |
Type | Interface | |
Function | M.2 to SATA | |
Utilized IC / Part | JMB582 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,13000 € | 17,13 € |
| Unit Price without VAT: | 17,13000 € |
|---|---|
| Unit Price with VAT: | 20,38470 € |





