
103990425 | |
|---|---|
DigiKey Part Number | 103990425-ND |
Manufacturer | |
Manufacturer Product Number | 103990425 |
Description | ROBO PI HAT MM1 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | INA219, MPU-9250 Accelerometer, Current, Gyroscope, Magnetometer Sensor Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Sensor | |
Function | Accelerometer, Current, Gyroscope, Magnetometer | |
Utilized IC / Part | INA219, MPU-9250 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,53000 € | 51,53 € |
| Unit Price without VAT: | 51,53000 € |
|---|---|
| Unit Price with VAT: | 61,32070 € |

