
103990050 | |
|---|---|
DigiKey Part Number | 103990050-ND |
Manufacturer | |
Manufacturer Product Number | 103990050 |
Description | EVAL BOARD FOR CH340 |
Customer Reference | |
Detailed Description | CH340 - USB 2.0 to UART Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Interface | |
Function | USB 2.0 to UART | |
Embedded | - | |
Utilized IC / Part | CH340 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |


