


103040001 | |
|---|---|
DigiKey Part Number | 103040001-ND |
Manufacturer | |
Manufacturer Product Number | 103040001 |
Description | XADOW BAROMETER |
Customer Reference | |
Detailed Description | BMP085 Barometer Sensor Xadow Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | Xadow | |
Type | Sensor | |
Function | Barometer | |
Utilized IC / Part | BMP085 | |
Contents | Board(s), Cable(s) | |
Note | - |


