
103020193 | |
|---|---|
DigiKey Part Number | 1597-1741-ND |
Manufacturer | |
Manufacturer Product Number | 103020193 |
Description | GROVE - RS485 |
Customer Reference | |
Detailed Description | MAX13487E RS485 Interface Grove Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Grove | |
Type | Interface | |
Function | RS485 | |
Utilized IC / Part | MAX13487E | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,05000 € | 4,05 € |
| Unit Price without VAT: | 4,05000 € |
|---|---|
| Unit Price with VAT: | 4,81950 € |




