
103020011 | |
|---|---|
DigiKey Part Number | 103020011-ND |
Manufacturer | |
Manufacturer Product Number | 103020011 |
Description | GROVE RJ45 ADAPTER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RJ45 Connectivity Grove Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Grove | |
Type | Connectivity | |
Function | RJ45 | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,52440 € | 552,44 € |
| Unit Price without VAT: | 5,52440 € |
|---|---|
| Unit Price with VAT: | 6,57404 € |

