
102991557 | |
|---|---|
DigiKey Part Number | 1597-102991557-ND |
Manufacturer | |
Manufacturer Product Number | 102991557 |
Description | ARDUINO NANO RP2040 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | RP2040 Arduino Nano - ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board |
Category | Platform |
Mfr | Utilized IC / Part RP2040 |
Packaging Bulk | Mounting Type Fixed |
Part Status Active | Contents Board(s) |
Type MCU 32-Bit | Suggested Programming Environment Arduino |
Core Processor ARM® Cortex®-M0+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,38000 € | 33,38 € |
| Unit Price without VAT: | 33,38000 € |
|---|---|
| Unit Price with VAT: | 39,72220 € |

