


102991555 | |
|---|---|
DigiKey Part Number | 1597-102991555-ND |
Manufacturer | |
Manufacturer Product Number | 102991555 |
Description | WIO RP2040 MINI DEV BOARD - ONBO |
Customer Reference | |
Detailed Description | RP2040 Wio RP2040 Mini Development Board - ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board |
Category | Core Processor ARM® Cortex®-M0+ |
Mfr | Platform |
Packaging Bulk | Utilized IC / Part RP2040 |
Part Status Discontinued at DigiKey | Mounting Type Fixed |
Type MCU 32-Bit | Contents Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,18000 € | 9,18 € |
| Unit Price without VAT: | 9,18000 € |
|---|---|
| Unit Price with VAT: | 10,92420 € |

