
102991475 | |
|---|---|
DigiKey Part Number | 1597-102991475-ND |
Manufacturer | |
Manufacturer Product Number | 102991475 |
Description | CH551G DEVELOPMENT BOARD - SOP16 |
Customer Reference | |
Detailed Description | CH551G - 8051 MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor 8051 |
Mfr | Utilized IC / Part CH551G |
Packaging Bulk | Mounting Type Fixed |
Part Status Obsolete | Contents Board(s) |
Type MCU 8-Bit |







