
102991234 | |
|---|---|
DigiKey Part Number | 1597-102991234-ND |
Manufacturer | |
Manufacturer Product Number | 102991234 |
Description | AMEBA RTL8720CM IOT DEVELOPMENT |
Customer Reference | |
Detailed Description | RTL8720CM - 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Smart Ready 4.x Dual Mode (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Seeed Technology Co., Ltd | Utilized IC / Part RTL8720CM |
Packaging Bulk | RF Type 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Smart Ready 4.x Dual Mode (BLE) |
Part Status Obsolete | RF Frequency 2.4GHz |
Type Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Smart Ready 4.x Dual Mode (BLE) | Function Transceiver |
Frequency 2.4GHz |

