
102991157 | |
|---|---|
DigiKey Part Number | 1597-1721-ND |
Manufacturer | |
Manufacturer Product Number | 102991157 |
Description | SENSE2GOL BGT24LTR11 RADAR |
Customer Reference | |
Detailed Description | BGT24LTR11, XMC1300 - Radar Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Sensitivity 24GHz |
Manufacturer Seeed Technology Co., Ltd | Embedded Yes, MCU, 32-Bit |
Packaging Bulk | Contents Board(s) |
Part Status Obsolete | Utilized IC / Part BGT24LTR11, XMC1300 |
Sensor Type Radar | Base Product Number |


