
102991016 | |
|---|---|
DigiKey Part Number | 1597-1648-ND |
Manufacturer | |
Manufacturer Product Number | 102991016 |
Description | WIO LTE CAT M1/NBIOT TRACKER |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | STM32F405 Wio GNSS (GLONASS, GPS) Navigation Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | GNSS (GLONASS, GPS) | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | STM32F405 | |
Note | - | |
RF Type | GNSS (GLONASS, GPS) | |
RF Frequency | - | |
Function | Navigation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 56,71385 € | 11.342,77 € |
| Unit Price without VAT: | 56,71385 € |
|---|---|
| Unit Price with VAT: | 67,48948 € |

