
102991005 | |
|---|---|
DigiKey Part Number | 102991005-ND |
Manufacturer | |
Manufacturer Product Number | 102991005 |
Description | HEELIGHT CORE |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | - Voice Recognition Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Audio | |
Function | Voice Recognition | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 7,56400 € | 151,28 € |
| Unit Price without VAT: | 7,56400 € |
|---|---|
| Unit Price with VAT: | 9,00116 € |

