
102991004 | |
|---|---|
DigiKey Part Number | 102991004-ND |
Manufacturer | |
Manufacturer Product Number | 102991004 |
Description | IRDUINO ATMEGA32U4 EVAL BRD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | ATmega32U4 IRduino AVR® ATmega AVR MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor AVR |
Mfr | Platform |
Series | Utilized IC / Part ATmega32U4 |
Packaging Bulk | Mounting Type Fixed |
Part Status Active | Contents Board(s) |
Type MCU 8-Bit | Suggested Programming Environment Arduino |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 12,66350 € | 253,27 € |
| Unit Price without VAT: | 12,66350 € |
|---|---|
| Unit Price with VAT: | 15,06957 € |

