
102990463 | |
|---|---|
DigiKey Part Number | 102990463-ND |
Manufacturer | |
Manufacturer Product Number | 102990463 |
Description | BATT CHARGER OPEN FRAME 5V 500MA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Open Frame Battery Charger 5V 500mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Battery Chemistry | Lithium-Ion | |
Battery Cell Size | - | |
Number of Cells | 1 | |
Voltage - Nominal | 5V | |
Charge Current - Max | 500mA | |
Charge Time | - | |
Voltage - Input | - | |
Power - Max | - | |
Size / Dimension | 0.06" L x 0.41" W x 0.63" H (1.60mm x 10.50mm x 16.00mm) | |
Mounting Type | Custom | |
Termination Style | USB Micro-B, USB A | |
Features | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 1.2 g |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 5,09940 € | 1.019,88 € |
| Unit Price without VAT: | 5,09940 € |
|---|---|
| Unit Price with VAT: | 6,06829 € |


