
102990064 | |
|---|---|
DigiKey Part Number | 102990064-ND |
Manufacturer | |
Manufacturer Product Number | 102990064 |
Description | 86DUINO ONE VORTEX86EX EVAL BRD |
Customer Reference | |
Detailed Description | Vortex86EX 86Duino One - x86 MPU Embedded Evaluation Board |
Category | Platform |
Mfr | Utilized IC / Part Vortex86EX |
Packaging Bulk | Mounting Type Fixed |
Part Status Obsolete | Contents Board(s) |
Type MPU | Interconnect System Arduino MEGA R3 Shield |
Core Processor x86 | Suggested Programming Environment Arduino |

