
102990004 | |
|---|---|
DigiKey Part Number | 1597-1319-ND |
Manufacturer | |
Manufacturer Product Number | 102990004 |
Description | XC2C64A COOLRUNNER-II CPLD DEVEL |
Customer Reference | |
Detailed Description | XC2C64A CoolRunner-II CPLD XC2C64A CoolRunner™- II CPLD Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | CPLD | |
Platform | XC2C64A CoolRunner-II CPLD | |
Contents | Board(s) | |
Utilized IC / Part | XC2C64A | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Antenna Type | - | |
RF Type | - | |
RF Frequency | - | |
Function | - | |
Base Product Number |




