
102990001 | |
|---|---|
DigiKey Part Number | 1597-1318-ND |
Manufacturer | |
Manufacturer Product Number | 102990001 |
Description | XC9572XL CPLD DEVELOPMENT BOARD |
Customer Reference | |
Detailed Description | XC9500XL CPLD XC9572XL XC9500XL CPLD Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | CPLD | |
Platform | XC9500XL CPLD | |
Contents | Board(s) | |
Utilized IC / Part | XC9572XL | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Antenna Type | - | |
RF Type | - | |
RF Frequency | - | |
Function | - | |
Base Product Number |





