
102110607 | |
|---|---|
DigiKey Part Number | 1597-102110607-ND |
Manufacturer | |
Manufacturer Product Number | 102110607 |
Description | WIO LITE AI SINGLE BRD STM32H725 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | STM32H725AE Wio Lite AI Single Board Wio ARM® Cortex®-M7 MCU 32-Bit Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M7 | |
Platform | ||
Utilized IC / Part | STM32H725AE | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | Arduino, STM32Cube.AI | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,96000 € | 24,96 € |
| Unit Price without VAT: | 24,96000 € |
|---|---|
| Unit Price with VAT: | 29,70240 € |




