
102110558 | |
|---|---|
DigiKey Part Number | 1597-102110558-ND |
Manufacturer | |
Manufacturer Product Number | 102110558 |
Description | SBC 1.2GHZ 2 CORE 128MB/0GB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 1.2GHz 2 Core 128MB/0GB RAM SigmaStar SSD202 SoC ARM Cortex-A7 |
Category | Expansion Site/Bus MIPI/RGB |
Manufacturer Seeed Technology Co., Ltd | RAM Capacity/Installed 128MB/0GB |
Series | Storage Interface SPI |
Packaging Bulk | Video Outputs RGB |
Part Status Active | Ethernet 10/100 Mbps |
Core Processor SigmaStar SSD202 SoC ARM Cortex-A7 | USB USB 2.0 (1) |
Speed 1.2GHz | Watchdog Timer No |
Number of Cores 2 | Base Product Number |
Size / Dimension 1.160" x 1.160" (29.50mm x 29.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,32000 € | 18,32 € |
| Unit Price without VAT: | 18,32000 € |
|---|---|
| Unit Price with VAT: | 21,80080 € |





