Single Board Computer 2.5GHz 4 Core 8GB/0GB RAM Intel Celeron J4105
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

102110478

DigiKey Part Number
1597-102110478-ND
Manufacturer
Manufacturer Product Number
102110478
Description
SBC 2.5GHZ 4 CORE 8GB/0GB RAM
Customer Reference
Detailed Description
Single Board Computer 2.5GHz 4 Core 8GB/0GB RAM Intel Celeron J4105
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Expansion Site/Bus
M.2, Micro-SD, SATA III, SIM Card, PCIe
Manufacturer
Seeed Technology Co., Ltd
RAM Capacity/Installed
8GB/0GB
Series
Storage Interface
eMMC
Packaging
Bulk
Video Outputs
DP, HDMI
Part Status
Obsolete
Ethernet
GbE (2)
Core Processor
Intel Celeron J4105
USB
USB 2.0 Type A (2), USB 3.1 Type A (1), USB 3.1 Type C (1)
Speed
2.5GHz
Watchdog Timer
No
Number of Cores
4
Contents
Keyboard, Mouse
Cooling Type
Fan + Heat Sink
Operating Temperature
0°C ~ 75°C
Size / Dimension
4.331" x 4.331" (110.00mm x 110.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.