
102110400 | |
|---|---|
DigiKey Part Number | 1597-102110400-ND |
Manufacturer | |
Manufacturer Product Number | 102110400 |
Description | SBC 1.5GHZ 5 CORE 1GB/8GB RAM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 1.5GHz 5 Core 1GB/1GB RAM NXP i.MX 8M ARM Cortex-A53, Cortex-M4F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | NXP i.MX 8M ARM Cortex-A53, Cortex-M4F | |
Speed | 1.5GHz | |
Number of Cores | 5 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 1.575" x 1.890" (40.00mm x 48.00mm) | |
Form Factor | - | |
Expansion Site/Bus | GPIO, I2C, PWM, SPI, UART, Wi-Fi/Bluetooth | |
RAM Capacity/Installed | 1GB/1GB | |
Storage Interface | MicroSD | |
Video Outputs | HDMI, LCDIF, MIPI-DSI, SPDIF | |
Ethernet | 10/100/1000 Mbps, RGMII | |
USB | USB 3.0 (1) | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Contents | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 103,63367 € | 6.218,02 € |
| Unit Price without VAT: | 103,63367 € |
|---|---|
| Unit Price with VAT: | 123,32407 € |







