Image for 102110207 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

102110207

DigiKey Part Number
1597-102110207-ND
Manufacturer
Manufacturer Product Number
102110207
Description
SBC 1.4GHZ 4 CORE 512MB/0GB RAM
Customer Reference
Detailed Description
Single Board Computer 1.4GHz 4 Core 512MB/0GB RAM Broadcom BCM2837B0 ARM Cortex-A53 (ARMv8)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Expansion Site/Bus
GPIO
Manufacturer
Seeed Technology Co., Ltd
RAM Capacity/Installed
512MB/0GB
Series
Storage Interface
MicroSD
Packaging
Bulk
Video Outputs
CSI, DSI, HDMI
Part Status
Discontinued at DigiKey
USB
USB 2.0 (1)
Core Processor
Broadcom BCM2837B0 ARM Cortex-A53 (ARMv8)
Watchdog Timer
No
Speed
1.4GHz
Operating Temperature
0°C ~ 50°C
Number of Cores
4
Base Product Number
Size / Dimension
2.560" x 2.200" (65.02mm x 55.88mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
126,56000 €26,56 €
Manufacturers Standard Package
Unit Price without VAT:26,56000 €
Unit Price with VAT:31,60640 €