
102110117 | |
|---|---|
DigiKey Part Number | 1597-1619-ND |
Manufacturer | |
Manufacturer Product Number | 102110117 |
Description | HIKEY KIRIN 960 EVAL BRD |
Customer Reference | |
Detailed Description | Kirin 960 HiKey - ARM® Cortex®-A53, Cortex®-A72, Mali MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor ARM® Cortex®-A53, Cortex®-A72, Mali |
Mfr | Platform |
Packaging Bulk | Utilized IC / Part Kirin 960 |
Part Status Obsolete | Mounting Type Fixed |
Type MPU | Contents Board(s), Accessories |

