STM32F407 Arch Max STM32F4 ARM® Cortex®-M4F MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

102110014

DigiKey Part Number
102110014-ND
Manufacturer
Manufacturer Product Number
102110014
Description
ARCH MAX STM32F407 EVAL BRD
Customer Reference
Detailed Description
STM32F407 Arch Max STM32F4 ARM® Cortex®-M4F MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Platform
Mfr
Utilized IC / Part
STM32F407
Series
Mounting Type
Fixed
Packaging
Bulk
Contents
Board(s)
Part Status
Obsolete
Interconnect System
Arduino MEGA R3 Shield
Type
MCU 32-Bit
Suggested Programming Environment
Mbed-Enabled
Core Processor
ARM® Cortex®-M4F
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.