STM32F407 Arch Max STM32F4 ARM® Cortex®-M4F MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

102080004

DigiKey Part Number
102080004-ND
Manufacturer
Manufacturer Product Number
102080004
Description
ARCH MAX STM32F407 EVAL BRD
Customer Reference
Detailed Description
STM32F407 Arch Max STM32F4 ARM® Cortex®-M4F MCU 32-Bit Embedded Evaluation Board
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M4F
Platform
Utilized IC / Part
STM32F407
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
Arduino MEGA R3 Shield
Suggested Programming Environment
Mbed-Enabled
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.