
102080002 | |
|---|---|
DigiKey Part Number | 102080002-ND |
Manufacturer | |
Manufacturer Product Number | 102080002 |
Description | ARCH PRO LPC1768 DEV EVAL BRD |
Customer Reference | |
Detailed Description | LPC1768 Arch Pro LPC1700 ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part LPC1768 |
Series | Mounting Type Fixed |
Packaging Bulk | Contents Board(s) |
Part Status Obsolete | Interconnect System Arduino R3 Shield, Grove |
Type MCU 32-Bit | Suggested Programming Environment Mbed-Enabled |
Core Processor ARM® Cortex®-M3 |



