
102010691 | |
|---|---|
DigiKey Part Number | 1597-102010691-ND |
Manufacturer | |
Manufacturer Product Number | 102010691 |
Description | XIAO MG24 SENSE PRE-SOLDERED |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | EFR32MG24 Mighty Gecko 802.15.4 (Matter, Thread, Zigbee®), Bluetooth® 5.x (BLE) Transceiver Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; 802.15.4 (Matter, Thread, Zigbee®), Bluetooth® 5.x (BLE) | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | Chip Antenna(s) On-Board, U.FL Antenna(s) Not Included | |
Utilized IC / Part | EFR32MG24 | |
Note | Header(s) Installed | |
RF Type | 802.15.4 (Matter, Thread, Zigbee®), Bluetooth® 5.x (BLE) | |
RF Frequency | - | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,24000 € | 10,24 € |
| Unit Price without VAT: | 10,24000 € |
|---|---|
| Unit Price with VAT: | 12,18560 € |

